Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0454010.MR Fuse, Surface Mount, 10 A, Slow Blow, 72 V, 75 V, 2410 [6125 Metric], NANO2 Slo-Blo 454 Series](https://www.element14.cn/productimages/standard/en_GB/2452887-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0454010.MRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4380655RL
Cut Tape4380655
Product RangeNANO2 Slo-Blo 454 Series
Your Part Number
415 In Stock
Need more?
415 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.010 | CNY23.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.010 (CNY26.0013) |
| 50+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY13.490 (CNY15.2437) |
| 250+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY11.130 (CNY12.5769) |
| 1000+ | CNY10.390 (CNY11.7407) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0454010.MRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4380655RL
Cut Tape4380655
Product RangeNANO2 Slo-Blo 454 Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicSlow Blow
Voltage Rating VAC72V
Voltage Rating VDC75V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 454 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
72V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
75V
Product Range
NANO2 Slo-Blo 454 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
