Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0454007.MR Fuse, Surface Mount, 7 A, Slow Blow, 75 V, 75 V, 2410 [6125 Metric], NANO2 Slo-Blo 454 Series](https://www.element14.cn/productimages/standard/en_GB/3995087-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0454007.MRCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3995109RL
Cut Tape3995109
Product RangeNANO2 Slo-Blo 454 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.920 | CNY16.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 50+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY10.290 (CNY11.6277) |
| 250+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY7.670 (CNY8.6671) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0454007.MRCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3995109RL
Cut Tape3995109
Product RangeNANO2 Slo-Blo 454 Series
Technical Datasheet
Fuse Current7A
Blow CharacteristicSlow Blow
Voltage Rating VAC75V
Voltage Rating VDC75V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 454 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
75V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
75V
Product Range
NANO2 Slo-Blo 454 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
