Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0454003.MR Fuse, Surface Mount, 3 A, Slow Blow, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/3995087-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0454003.MRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3995113RL
Cut Tape3995113
Your Part Number
872 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
500 Delivery in 3-4 Business Days(SG stock)
368 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.190 | CNY20.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY12.420 (CNY14.0346) |
| 100+ | CNY11.510 (CNY13.0063) |
| 250+ | CNY10.900 (CNY12.317) |
| 500+ | CNY10.060 (CNY11.3678) |
| 1000+ | CNY8.540 (CNY9.6502) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0454003.MRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3995113RL
Cut Tape3995113
Technical Datasheet
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Technical Specifications
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Technical Docs (2)
Alternatives for 0454003.MR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000246
