Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0454.500MR Fuse, Surface Mount, 500 mA, Slow Blow, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/3995087-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0454.500MRCopy
Order Code
Re-Reel3995118RL
Cut Tape3995118
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.190 | CNY20.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY12.050 (CNY13.6165) |
| 250+ | CNY10.900 (CNY12.317) |
| 500+ | CNY9.380 (CNY10.5994) |
| 1000+ | CNY8.540 (CNY9.6502) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0454.500MRCopy
Order Code
Re-Reel3995118RL
Cut Tape3995118
Technical Datasheet
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Technical Specifications
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Technical Docs (2)
Alternatives for 0454.500MR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
