Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 045301.5MR Fuse, Surface Mount, 1.5 A, Very Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/3995087-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No045301.5MRCopy
Order Code
Re-Reel3995117RL
Cut Tape3995117
Your Part Number
974 In Stock
Need more?
974 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.470 | CNY15.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 50+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY9.380 (CNY10.5994) |
| 250+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.160 (CNY9.2208) |
| 1000+ | CNY6.930 (CNY7.8309) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No045301.5MRCopy
Order Code
Re-Reel3995117RL
Cut Tape3995117
Technical Datasheet
Fuse Current1.5A
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
1.5A
Voltage Rating VDC
125VDC
Breaking Capacity Current DC
50A
Voltage Rating VAC
125VAC
Breaking Capacity Current AC
50A
Technical Docs (2)
Alternatives for 045301.5MR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
