Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0453004.MR Fuse, Surface Mount, 4 A, Very Fast Acting, 125 V, 125 V, 2410 [6125 Metric], NANO2 453 Series](https://www.element14.cn/productimages/standard/en_GB/2786381-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0453004.MRCopy
Manufacturer Standard Lead Time11 weeks
Order Code2786383
Product RangeNANO2 453 Series
Your Part Number
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.860 (CNY16.7918) |
| 10+ | CNY12.580 (CNY14.2154) |
| 100+ | CNY8.620 (CNY9.7406) |
| 500+ | CNY7.130 (CNY8.0569) |
| 1000+ | CNY6.930 (CNY7.8309) |
| 2000+ | CNY6.800 (CNY7.684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.86 (CNY16.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0453004.MRCopy
Manufacturer Standard Lead Time11 weeks
Order Code2786383
Product RangeNANO2 453 Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 453 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 453 Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000404
