Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0452010.MRL Fuse, Surface Mount, 10 A, Slow Blow, 72 V, 75 V, 2410 [6125 Metric], NANO2 Slo-Blo 452 Series](https://www.element14.cn/productimages/standard/en_GB/2452887-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0452010.MRLCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4380650RL
Cut Tape4380650
Product RangeNANO2 Slo-Blo 452 Series
Your Part Number
692 In Stock
Need more?
692 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.710 | CNY29.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.710 (CNY33.5723) |
| 50+ | CNY20.340 (CNY22.9842) |
| 100+ | CNY17.670 (CNY19.9671) |
| 250+ | CNY16.990 (CNY19.1987) |
| 500+ | CNY16.300 (CNY18.419) |
| 1000+ | CNY13.440 (CNY15.1872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452010.MRLCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4380650RL
Cut Tape4380650
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicSlow Blow
Voltage Rating VAC72V
Voltage Rating VDC75V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
72V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
75V
Product Range
NANO2 Slo-Blo 452 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
