Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0452005.MRL Fuse, Surface Mount, 5 A, Slow Blow, 125 VAC, 125 VDC, 2410 [6125 Metric], NANO2 Slo-Blo 452](https://www.element14.cn/productimages/standard/en_GB/2383288-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0452005.MRLCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2688728
Re-Reel2383288RL
Cut Tape2383288
Product RangeNANO2 Slo-Blo 452
Your Part Number
7,709 In Stock
Need more?
13 Delivery in 3-4 Business Days(SG stock)
7,696 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.880 | CNY24.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.880 (CNY28.1144) |
| 50+ | CNY15.790 (CNY17.8427) |
| 100+ | CNY14.070 (CNY15.8991) |
| 250+ | CNY13.980 (CNY15.7974) |
| 500+ | CNY13.880 (CNY15.6844) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY13.600 (CNY15.368) |
| 5000+ | CNY11.900 (CNY13.447) |
| 10000+ | CNY9.900 (CNY11.187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452005.MRLCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2688728
Re-Reel2383288RL
Cut Tape2383288
Product RangeNANO2 Slo-Blo 452
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0452005.MRL is a 5A/125VAC Time Delay Fuse with ceramic body and gold-plated/Sn-dipped silver-plated caps termination. This 452-series surface mount halogen-free fuse features small size and low temperature de-rating. This fuse design helps solve the problem of nuisance opening by accommodating inrush currents that normally cause a fast-acting fuse to open.
- 0.0136Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety, Computers & Computer Peripherals, Power Management, Communications & Networking, HVAC, Portable Devices, Wireless, Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 Slo-Blo 452
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0452005.MRL
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
