Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 045102.5MRL Fuse, Surface Mount, 2.5 A, Very Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric], NANO2 451](https://www.element14.cn/productimages/standard/en_GB/42422392.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No045102.5MRLCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2688719
Re-Reel1596476RL
Cut Tape1596476
Product RangeNANO2 451
Your Part Number
1,732 In Stock
Need more?
1,732 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.220 | CNY19.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.220 (CNY21.7186) |
| 50+ | CNY13.190 (CNY14.9047) |
| 100+ | CNY12.090 (CNY13.6617) |
| 250+ | CNY11.310 (CNY12.7803) |
| 500+ | CNY10.260 (CNY11.5938) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY10.050 (CNY11.3565) |
| 5000+ | CNY8.790 (CNY9.9327) |
| 10000+ | CNY7.310 (CNY8.2603) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No045102.5MRLCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2688719
Re-Reel1596476RL
Cut Tape1596476
Product RangeNANO2 451
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
NANO2 451
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
