Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0451012.MRL Fuse, Surface Mount, 12 A, Very Fast Acting, 65 V, 65 V, 2410 [6125 Metric], NANO2 451](https://www.element14.cn/productimages/standard/en_GB/42422392.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0451012.MRLCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2688717
Re-Reel1596484RL
Cut Tape1596484
Product RangeNANO2 451
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.260 | CNY33.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.260 (CNY37.5838) |
| 50+ | CNY22.680 (CNY25.6284) |
| 100+ | CNY20.490 (CNY23.1537) |
| 250+ | CNY17.730 (CNY20.0349) |
| 500+ | CNY16.240 (CNY18.3512) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY15.920 (CNY17.9896) |
| 5000+ | CNY13.930 (CNY15.7409) |
| 10000+ | CNY11.580 (CNY13.0854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451012.MRLCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2688717
Re-Reel1596484RL
Cut Tape1596484
Product RangeNANO2 451
Technical Datasheet
Fuse Current12A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC65V
Voltage Rating VDC65V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
65V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
65V
Product Range
NANO2 451
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000196
