Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0451.200MRL Fuse, Surface Mount, 200 mA, Very Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric], NANO2 451](https://www.element14.cn/productimages/standard/en_GB/42422392.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0451.200MRLCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel1596464RL
Cut Tape1596464
Product RangeNANO2 451
Your Part Number
221 In Stock
Need more?
221 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.350 | CNY34.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.350 (CNY38.8155) |
| 2+ | CNY33.440 (CNY37.7872) |
| 3+ | CNY32.530 (CNY36.7589) |
| 5+ | CNY31.610 (CNY35.7193) |
| 10+ | CNY28.110 (CNY31.7643) |
| 20+ | CNY27.550 (CNY31.1315) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451.200MRLCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel1596464RL
Cut Tape1596464
Product RangeNANO2 451
Technical Datasheet
Fuse Current200mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Product Overview
0451.200MRL is a 451 series NANO2® subminiature surface mount fuse. Recognized under the components program of underwriters laboratories and certified by CSA. Approved by METI from 1 through 5 amperes. UL E10480, CSA LR 29862.
- Interrupting rating is 50amperes at 125VAC/VDC
- Ampere rating is 0.200A, voltage rating is 125V
- Nominal resistance is 1.40 ohm (cold)
- Nominal melting I²t 0.00652A² sec
- Ceramic body material, tin-lead alloy termination
- Very fast-acting, very small
- Operating temperature range from -55 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
200mA
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
NANO2 451
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000187
