Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0451.062MRL Fuse, Surface Mount, 62 mA, Very Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/9922121-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0451.062MRLCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2688700
Re-Reel9922121RL
Cut Tape9922121
Product RangeNANO2 451 Series
Your Part Number
1,846 In Stock
Need more?
1,846 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY76.400 | CNY76.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.400 (CNY86.332) |
| 50+ | CNY50.410 (CNY56.9633) |
| 100+ | CNY44.660 (CNY50.4658) |
| 250+ | CNY41.360 (CNY46.7368) |
| 500+ | CNY35.180 (CNY39.7534) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY34.490 (CNY38.9737) |
| 5000+ | CNY30.180 (CNY34.1034) |
| 10000+ | CNY25.100 (CNY28.363) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451.062MRLCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2688700
Re-Reel9922121RL
Cut Tape9922121
Product RangeNANO2 451 Series
Technical Datasheet
Fuse Current62mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2020)
Product Overview
The 0451.062MRL is a 0.062A/125VAC very Fast Acting Fuse with ceramic body, gold over nickel plated caps and tin-lead alloy termination. This 451-series square surface mount halogen-free fuse features small size and low temperature de-rating. Suitable for the secondary side circuit over-current protection applications and is designed for PCB using surface mount technology.
- 5.5Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety, Computers & Computer Peripherals, Power Management, Communications & Networking, HVAC, Portable Devices, Wireless, Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Fuse Current
62mA
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
NANO2 451 Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
