![LITTELFUSE 0449005.MR Fuse, Surface Mount, 5 A, Slow Blow, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/1832079-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.090 | CNY22.09 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.090 (CNY24.9617) |
| 50+ | CNY14.100 (CNY15.933) |
| 100+ | CNY12.880 (CNY14.5544) |
| 250+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY10.970 (CNY12.3961) |
| 1000+ | CNY10.380 (CNY11.7294) |
Product Information
Product Overview
The 0449005.MR is a 5A surface mount Time Delay Fuse with ceramic body and gold-plated caps terminations. The NANO²® Slo-Blo® fuse is fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly. The Slo-Blo® fuse design has enhanced inrush withstand characteristics over the NANO²® fast-acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance opening by accommodating inrush currents that normally cause a fast-acting fuse to open.
- Low temperature rerating
- -55 to 125°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Power Management, Communications & Networking, Industrial, Wireless
Technical Specifications
5A
125VAC
2410 [6125 Metric]
50A
No SVHC (25-Jun-2020)
Slow Blow
125VDC
NANO2 Slo-Blo 449 Series
50A
Technical Docs (1)
Alternatives for 0449005.MR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
