Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0449001.MR Fuse, Surface Mount, 1 A, Slow Blow, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/1832068-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0449001.MRCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1832071RL
Cut Tape1832071
Product RangeNANO2 Slo-Blo 449 Series
Your Part Number
730 In Stock
Need more?
730 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.600 | CNY24.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.600 (CNY27.798) |
| 50+ | CNY15.400 (CNY17.402) |
| 100+ | CNY14.550 (CNY16.4415) |
| 250+ | CNY13.720 (CNY15.5036) |
| 500+ | CNY12.420 (CNY14.0346) |
| 1000+ | CNY10.380 (CNY11.7294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0449001.MRCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1832071RL
Cut Tape1832071
Product RangeNANO2 Slo-Blo 449 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 449 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 Slo-Blo 449 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0449001.MR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
