Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0449.500MR Fuse, Surface Mount, 500 mA, Slow Blow, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://www.element14.cn/productimages/standard/en_GB/1832068-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0449.500MRCopy
Order Code
Re-Reel1832069RL
Cut Tape1832069
Product RangeNANO2 Slo-Blo 449 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0449.500MRCopy
Order Code
Re-Reel1832069RL
Cut Tape1832069
Product RangeNANO2 Slo-Blo 449 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 449 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Alternatives for 0449.500MR
1 Product Found
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 Slo-Blo 449 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242
