Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0448003.MR Fuse, Surface Mount, 3 A, Very Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric], NANO2 448](https://www.element14.cn/productimages/standard/en_GB/1596930-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0448003.MRCopy
Order Code
Re-Reel1596930RL
Cut Tape1596930
Your Part Number
286 In Stock
Need more?
286 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.420 | CNY18.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.420 (CNY20.8146) |
| 10+ | CNY14.470 (CNY16.3511) |
| 25+ | CNY13.370 (CNY15.1081) |
| 50+ | CNY12.210 (CNY13.7973) |
| 100+ | CNY11.400 (CNY12.882) |
| 250+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY9.690 (CNY10.9497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0448003.MRCopy
Order Code
Re-Reel1596930RL
Cut Tape1596930
Technical Datasheet
Fuse Current3A
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
Technical Specifications
Fuse Current
3A
Voltage Rating VDC
125VDC
Breaking Capacity Current DC
300A
Voltage Rating VAC
125VAC
Breaking Capacity Current AC
50A
Technical Docs (1)
Alternatives for 0448003.MR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000243
