Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0441006.WR Fuse, Surface Mount, 6 A, Fast Acting, 32 VDC, 0603 [1608 Metric], 441](https://www.element14.cn/productimages/standard/en_GB/2786373-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0441006.WRCopy
Manufacturer Standard Lead Time32 weeks
Order Code2786378
Product Range441
Your Part Number
1,006 In Stock
Need more?
1,006 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.680 (CNY12.0684) |
| 50+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY6.830 (CNY7.7179) |
| 500+ | CNY6.700 (CNY7.571) |
| 1500+ | CNY6.560 (CNY7.4128) |
| 3000+ | CNY6.430 (CNY7.2659) |
Price for:Each
Minimum: 5
Multiple: 5
CNY53.40 (CNY60.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0441006.WRCopy
Manufacturer Standard Lead Time32 weeks
Order Code2786378
Product Range441
Technical Datasheet
Fuse Current6A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product Range441
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
6A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
441
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
