Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0440004.WR
Order Code
Full Reel2452882
Re-Reel2462741RL
Cut Tape2462741
Product Range440
Your Part Number
3,077 In Stock
Need more?
3077 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.380 | CNY56.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.380 (CNY12.8594) |
| 50+ | CNY8.740 (CNY9.8762) |
| 250+ | CNY7.180 (CNY8.1134) |
| 500+ | CNY7.110 (CNY8.0343) |
| 1500+ | CNY7.030 (CNY7.9439) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY5.970 (CNY6.7461) |
| 15000+ | CNY5.220 (CNY5.8986) |
| 30000+ | CNY5.190 (CNY5.8647) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0440004.WR
Order Code
Full Reel2452882
Re-Reel2462741RL
Cut Tape2462741
Product Range440
Technical Datasheet
Fuse Current4A
Blow CharacteristicFast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product Range440
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 440 series surface-mount Fast Acting Fuse designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperature up to 150°C and high inrush current. The general design ensures excellent temperature stability and performance reliability. The high I²t value fuse is designed to has ultra high inrush current withstand capability to avoid nuisance fuse open.
- Halogen-free
- Suitable for both leaded and lead-free reflow/wave soldering
- -55 to 150°C Operating temperature range
Applications
Automotive, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
32VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
440
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for 0440004.WR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
