Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0440.750WR Fuse, Surface Mount, 750 mA, Fast Acting, 63 VAC, 63 VDC, 1206 [3216 Metric], 440 Series](https://www.element14.cn/productimages/standard/en_GB/3995123-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0440.750WRCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3995134RL
Cut Tape3995134
Product Range440 Series
Your Part Number
3,323 In Stock
Need more?
3,323 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.070 | CNY45.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY6.740 (CNY7.6162) |
| 250+ | CNY5.600 (CNY6.328) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1500+ | CNY5.030 (CNY5.6839) |
| 3000+ | CNY4.970 (CNY5.6161) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0440.750WRCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3995134RL
Cut Tape3995134
Product Range440 Series
Technical Datasheet
Fuse Current750mA
Blow CharacteristicFast Acting
Voltage Rating VAC63VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product Range440 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
63VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
440 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
