Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0438.250WR.Copy
Manufacturer Standard Lead Time7 weeks
Order Code1692833
Product Range438 Series
Your Part Number
979 In Stock
Need more?
979 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.810 (CNY13.3453) |
| 25+ | CNY9.280 (CNY10.4864) |
| 50+ | CNY7.850 (CNY8.8705) |
| 100+ | CNY7.300 (CNY8.249) |
| 250+ | CNY6.660 (CNY7.5258) |
| 500+ | CNY6.230 (CNY7.0399) |
| 1000+ | CNY5.820 (CNY6.5766) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.81 (CNY13.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0438.250WR.Copy
Manufacturer Standard Lead Time7 weeks
Order Code1692833
Product Range438 Series
Technical Datasheet
Fuse Current250mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63VDC
Fuse Case Style0603 [1608 Metric]
Product Range438 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
438 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0438.250WR.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
