Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0437008.WR Fuse, Surface Mount, 8 A, Fast Acting, 63 V, 35 V, 1206 [3216 Metric], 437 Series](https://www.element14.cn/productimages/standard/en_GB/3995079-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0437008.WRCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel3995079RL
Cut Tape3995079
Product Range437 Series
Your Part Number
1,965 In Stock
Need more?
1,965 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.430 | CNY57.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.430 (CNY12.9159) |
| 50+ | CNY8.470 (CNY9.5711) |
| 250+ | CNY7.240 (CNY8.1812) |
| 500+ | CNY6.600 (CNY7.458) |
| 1500+ | CNY6.510 (CNY7.3563) |
| 3000+ | CNY6.430 (CNY7.2659) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0437008.WRCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel3995079RL
Cut Tape3995079
Product Range437 Series
Technical Datasheet
Fuse Current8A
Blow CharacteristicFast Acting
Voltage Rating VAC63V
Voltage Rating VDC35V
Fuse Case Style1206 [3216 Metric]
Product Range437 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
35V
Product Range
437 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
