Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0437008.WR.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3103592
Product Range437 Series
Your Part Number
1,457 In Stock
Need more?
1,457 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.370 (CNY15.1081) |
| 25+ | CNY10.440 (CNY11.7972) |
| 50+ | CNY8.870 (CNY10.0231) |
| 100+ | CNY8.260 (CNY9.3338) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.37 (CNY15.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0437008.WR.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3103592
Product Range437 Series
Technical Datasheet
Fuse Current8A
Blow CharacteristicFast Acting
Voltage Rating VAC63V
Voltage Rating VDC63V
Product Range437 Series
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
63V
Product Range
437 Series
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0437008.WR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
