Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0437.500WR.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1822807
Product Range437 Series
Your Part Number
2,833 In Stock
Need more?
2,833 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.850 (CNY12.2605) |
| 25+ | CNY8.530 (CNY9.6389) |
| 50+ | CNY7.170 (CNY8.1021) |
| 100+ | CNY6.680 (CNY7.5484) |
| 250+ | CNY6.080 (CNY6.8704) |
| 500+ | CNY5.670 (CNY6.4071) |
| 1000+ | CNY5.290 (CNY5.9777) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.85 (CNY12.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0437.500WR.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1822807
Product Range437 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC63VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product Range437 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
63VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
437 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0437.500WR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
