Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0437.250WR Fuse, Surface Mount, 250 mA, Fast Acting, 125 VAC, 125 VDC, 1206 [3216 Metric], 437](https://www.element14.cn/productimages/standard/en_GB/2338809-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0437.250WRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2452877
Re-Reel2383322RL
Cut Tape2383322
Product Range437
Your Part Number
5,645 In Stock
Need more?
5,645 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.640 | CNY68.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.640 (CNY15.4132) |
| 50+ | CNY9.720 (CNY10.9836) |
| 250+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY7.670 (CNY8.6671) |
| 1500+ | CNY7.240 (CNY8.1812) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY7.070 (CNY7.9891) |
| 15000+ | CNY6.180 (CNY6.9834) |
| 30000+ | CNY5.140 (CNY5.8082) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0437.250WRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2452877
Re-Reel2383322RL
Cut Tape2383322
Product Range437
Technical Datasheet
Fuse Current250mA
Blow CharacteristicFast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style1206 [3216 Metric]
Product Range437
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 437 series surface-mount Fast Acting Fuse designed specifically to provide overcurrent protection to circuits that operate under high working ambient temperature up to 150°C. The general design ensures excellent temperature stability and performance reliability. The high I²t value which is typical in the Littelfuse ceramic fuse family ensure high inrush current withstand capability.
- Halogen-free
- Suitable for both leaded and lead-free reflow/wave soldering
- -55 to 150°C Operating temperature range
Applications
Consumer Electronics, Communications & Networking, Imaging, Video & Vision
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
125VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
437
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0437.250WR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
