Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 043502.5KR Fuse, Surface Mount, 2.5 A, Very Fast Acting, 32 VDC, 0402 [1005 Metric], 435 Series](https://www.element14.cn/productimages/standard/en_GB/1596892-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No043502.5KRCopy
Order Code
Re-Reel1596903RL
Cut Tape1596903
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.370 | CNY63.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.370 (CNY7.1981) |
| 100+ | CNY6.190 (CNY6.9947) |
| 250+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY3.230 (CNY3.6499) |
| 1000+ | CNY2.880 (CNY3.2544) |
| 10000+ | CNY2.520 (CNY2.8476) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No043502.5KRCopy
Order Code
Re-Reel1596903RL
Cut Tape1596903
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
-
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
