Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0435.750KR Fuse, Surface Mount, 750 mA, Very Fast Acting, 32 VDC, 0402 [1005 Metric], 435](https://www.element14.cn/productimages/standard/en_GB/1596892-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0435.750KRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1596896RL
Cut Tape1596896
Product Range435
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY9.300 | CNY93.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.300 (CNY10.509) |
| 100+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY6.810 (CNY7.6953) |
| 2500+ | CNY6.680 (CNY7.5484) |
| 5000+ | CNY6.550 (CNY7.4015) |
| 10000+ | CNY6.430 (CNY7.2659) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0435.750KRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1596896RL
Cut Tape1596896
Product Range435
Technical Datasheet
Fuse Current750mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product Range435
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Product Range
435
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
