Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0407007.WRCopy
Manufacturer Standard Lead Time16 weeks
Order Code3588122
Product Range407 Series
Your Part Number
201 In Stock
Need more?
201 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.370 (CNY8.3281) |
| 25+ | CNY5.760 (CNY6.5088) |
| 50+ | CNY4.870 (CNY5.5031) |
| 100+ | CNY4.530 (CNY5.1189) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.37 (CNY8.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0407007.WRCopy
Manufacturer Standard Lead Time16 weeks
Order Code3588122
Product Range407 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Voltage Rating VAC24V
Voltage Rating VDC24V
Product Range407 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC60A
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
24V
Breaking Capacity Current AC
-
Voltage Rating VAC
24V
Product Range
407 Series
Breaking Capacity Current DC
60A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
