Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03480671ZCopy
Order Code1149560
Product Range348 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.760 (CNY94.6488) |
| 2+ | CNY79.020 (CNY89.2926) |
| 3+ | CNY74.270 (CNY83.9251) |
| 5+ | CNY69.520 (CNY78.5576) |
| 10+ | CNY64.110 (CNY72.4443) |
| 20+ | CNY62.830 (CNY70.9979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.76 (CNY94.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03480671ZCopy
Order Code1149560
Product Range348 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsQuick Connect
Product Range348 Series
Voltage Rating VDC250V
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Holder Terminals
Quick Connect
Voltage Rating VDC
250V
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
Product Range
348 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
