Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03440250HCopy
Order Code1197113
Product Range344 Series
Your Part Number
208 In Stock
Need more?
208 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.290 (CNY321.2477) |
| 2+ | CNY268.130 (CNY302.9869) |
| 3+ | CNY251.960 (CNY284.7148) |
| 5+ | CNY235.790 (CNY266.4427) |
| 10+ | CNY217.600 (CNY245.888) |
| 20+ | CNY213.250 (CNY240.9725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.29 (CNY321.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03440250HCopy
Order Code1197113
Product Range344 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Holder TerminalsQuick Connect
Product Range344 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Holder Terminals
Quick Connect
Voltage Rating VAC
250V
Fuse Current
15A
Product Range
344 Series
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
