Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03400313ZCopy
Order Code1651779
Product Range340 Series
Your Part Number
3 In Stock
216 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,133.170 (CNY1,280.4821) |
| 2+ | CNY991.520 (CNY1,120.4176) |
| 3+ | CNY821.550 (CNY928.3515) |
| 5+ | CNY736.560 (CNY832.3128) |
| 10+ | CNY679.900 (CNY768.287) |
| 20+ | CNY634.570 (CNY717.0641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,133.17 (CNY1,280.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03400313ZCopy
Order Code1651779
Product Range340 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range340 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCLead (27-Jun-2018)
Product Overview
03400313Z is a radio frequency shielded/ watertight panel mount type fuseholder eliminate possible transmission or reception of RF signals through the hole in the chassis in which the fuseholder is mounted. It comply with the watertight construction requirement of MIL-PRF-19207 and the Shock-Safe requirements of IEC 60065 and 60127-6. A rubber O-ring and conductive gasket maintain RF shielding and watertight construction.
- Brass shielding and dull black cap finish
Notes
Fuse not included.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
Lead (27-Jun-2018)
Fuse Current
20A
Holder Terminals
Solder Lug
Product Range
340 Series
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
