Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0327020.LXSCopy
Manufacturer Standard Lead Time6 weeks
Order Code2893421
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.850 (CNY4.3505) |
| 10+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.290 (CNY2.5877) |
| 2000+ | CNY2.220 (CNY2.5086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.85 (CNY4.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0327020.LXSCopy
Manufacturer Standard Lead Time6 weeks
Order Code2893421
Technical Datasheet
Blow Characteristic-
Fuse Current20A
Voltage Rating VDC32V
Auto Blade Fuse Size9.1mm x 3.8mm x 7.9mm
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Fuse Current
20A
Auto Blade Fuse Size
9.1mm x 3.8mm x 7.9mm
Technical Docs (1)
Alternatives for 0327020.LXS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
