Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No03081.25URCopy
Manufacturer Standard Lead Time21 weeks
Order Code3293031
Your Part Number
1,010 In Stock
Need more?
1,010 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.250 (CNY42.0925) |
| 10+ | CNY29.270 (CNY33.0751) |
| 25+ | CNY27.020 (CNY30.5326) |
| 50+ | CNY24.760 (CNY27.9788) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY37.25 (CNY42.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03081.25URCopy
Manufacturer Standard Lead Time21 weeks
Order Code3293031
Technical Datasheet
Fuse Current1.25A
Voltage Rating VDC30V
Fuse Case Style5.4mm x 3.8mm
Breaking Capacity Current AC50A
Technical Specifications
Fuse Current
1.25A
Fuse Case Style
5.4mm x 3.8mm
Voltage Rating VDC
30V
Breaking Capacity Current AC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
