Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0299070.TXNCopy
Manufacturer Standard Lead Time31 weeks
Order Code1354642
Product RangeMAXI 299 Series
Your Part Number
12 In Stock
10 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.300 (CNY41.019) |
| 2+ | CNY29.080 (CNY32.8604) |
| 3+ | CNY24.970 (CNY28.2161) |
| 5+ | CNY23.840 (CNY26.9392) |
| 10+ | CNY22.990 (CNY25.9787) |
| 20+ | CNY21.900 (CNY24.747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.30 (CNY41.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0299070.TXNCopy
Manufacturer Standard Lead Time31 weeks
Order Code1354642
Product RangeMAXI 299 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current70A
Voltage Rating VDC32V
Auto Blade Fuse Size29.2mm x 8.9mm x 21.6mm
Product RangeMAXI 299 Series
Product Overview
The MAXI 299 series Blade Fuse made of polyamide body with silver-plated zinc alloy terminals. It is low heat dissipation and suitable for motor powered applications which have large inrush currents.
- -40 to 125°C Operating temperature range
- 1000A Interrupting rating
Applications
Safety, Industrial, Automotive
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
MAXI 299 Series
Fuse Current
70A
Auto Blade Fuse Size
29.2mm x 8.9mm x 21.6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
