Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0299035.TXNCopy
Order Code1354640
Product RangeMAXI 299
Your Part Number
671 In Stock
210 more incoming. You can reserve stock now
671 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.500 (CNY41.245) |
| 2+ | CNY29.270 (CNY33.0751) |
| 3+ | CNY25.770 (CNY29.1201) |
| 5+ | CNY24.870 (CNY28.1031) |
| 10+ | CNY24.160 (CNY27.3008) |
| 20+ | CNY23.300 (CNY26.329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.50 (CNY41.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0299035.TXNCopy
Order Code1354640
Product RangeMAXI 299
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current35A
Voltage Rating VDC32V
Auto Blade Fuse Size29.2mm x 8.9mm x 21.6mm
Product RangeMAXI 299
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Safety, Automotive
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
MAXI 299
Fuse Current
35A
Auto Blade Fuse Size
29.2mm x 8.9mm x 21.6mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008432
