Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0298125.ZXEHCopy
Manufacturer Standard Lead Time31 weeks
Order Code1354633
Your Part Number
631 In Stock
Need more?
631 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.800 (CNY68.704) |
| 10+ | CNY48.690 (CNY55.0197) |
| 50+ | CNY41.820 (CNY47.2566) |
| 100+ | CNY39.920 (CNY45.1096) |
| 200+ | CNY38.500 (CNY43.505) |
| 500+ | CNY36.670 (CNY41.4371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.80 (CNY68.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0298125.ZXEHCopy
Manufacturer Standard Lead Time31 weeks
Order Code1354633
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current125A
Voltage Rating VDC32V
Auto Blade Fuse Size29.2mm x 19mm x 9.9mm
Product Range-
Product Overview
The 0298125.ZXEH is a 125A/32VDC Time Delay Fuse utilized Diffusion Pill Technology. This 298-series fuse is designed for high current circuit protection. Ideal for heavy gauge cables requiring ultra-high current protection.
- Green colour
- 2000A Interrupting rating
- 80mV Typical voltage drop
- 0.423mΩ Cold resistance
- 40 to 125°C Operating temperature range
Applications
Safety, Power Management
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
-
Fuse Current
125A
Auto Blade Fuse Size
29.2mm x 19mm x 9.9mm
Technical Docs (2)
Alternatives for 0298125.ZXEH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01075
