Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No02980900TXNCopy
Order Code2762078
Product RangeMEGA Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.400 (CNY182.382) |
| 2+ | CNY152.320 (CNY172.1216) |
| 3+ | CNY143.240 (CNY161.8612) |
| 5+ | CNY134.150 (CNY151.5895) |
| 10+ | CNY113.820 (CNY128.6166) |
| 20+ | CNY111.550 (CNY126.0515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.40 (CNY182.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No02980900TXNCopy
Order Code2762078
Product RangeMEGA Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current500A
Fuse Size HeldMEGA
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeMEGA Series
Voltage Rating VAC32V
Voltage Rating VDC32V
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MEGA
No. of Fuses
1Fuses
Voltage Rating VAC
32V
Fuse Current
500A
Holder Terminals
Bolt Down
Product Range
MEGA Series
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0873
