Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0297025.WXNVCopy
Manufacturer Standard Lead Time30 weeks
Order Code9943897
Product RangeMINI 297 Series
Your Part Number
16,502 In Stock
9,000 more incoming. You can reserve stock now
15,218 Delivery in 3-4 Business Days(SG stock)
1,284 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.500 (CNY2.825) |
| 50+ | CNY1.890 (CNY2.1357) |
| 250+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1500+ | CNY1.330 (CNY1.5029) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0297025.WXNVCopy
Manufacturer Standard Lead Time30 weeks
Order Code9943897
Product RangeMINI 297 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current25A
Voltage Rating VDC32V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.8mm
Product RangeMINI 297 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MINI 297 series Blade Fuse made of polyamide body with silver plated zinc alloy terminals. It is quickly becoming the new standard for vehicle circuit protection. Its miniature design meets the need for more circuits to be protected while utilizing less space and its ability to cope with high temperatures in adverse environments makes the fuse the recommended choice for protection.
- -40 to 125°C Operating temperature range
- UL 248 Special purpose fuses
Applications
Safety, Industrial, Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MINI 297 Series
Fuse Current
25A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.8mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 0297025.WXNV
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000594
