Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0297003.WXNVCopy
Manufacturer Standard Lead Time25 weeks
Order Code9943820
Product RangeMINI 297 Series
Your Part Number
13,495 In Stock
6,000 more incoming. You can reserve stock now
945 Delivery in 3-4 Business Days(SG stock)
12,550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.500 (CNY2.825) |
| 50+ | CNY1.920 (CNY2.1696) |
| 250+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1500+ | CNY1.380 (CNY1.5594) |
| 3000+ | CNY1.330 (CNY1.5029) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0297003.WXNVCopy
Manufacturer Standard Lead Time25 weeks
Order Code9943820
Product RangeMINI 297 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VDC32V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.8mm
Product RangeMINI 297 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0297003.WXNV is a fast-acting Automotive Blade Fuse with Ag plated terminals. The MINI® fuse is quickly becoming the new standard for vehicle circuit protection. Its miniature design meets the need for more circuits to be protected while utilizing less space and its ability to cope with high temperatures in adverse environments makes the MINI® fuse the recommended choice for protection.
- -40 to 125°C Operating temperature range
Applications
Safety, Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MINI 297 Series
Fuse Current
3A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.8mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
