Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No02820002ZCopy
Manufacturer Standard Lead Time18 weeks
Order Code1163691
Product Range282 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.580 (CNY248.1254) |
| 2+ | CNY209.430 (CNY236.6559) |
| 3+ | CNY199.280 (CNY225.1864) |
| 5+ | CNY189.120 (CNY213.7056) |
| 10+ | CNY172.220 (CNY194.6086) |
| 20+ | CNY168.780 (CNY190.7214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.58 (CNY248.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No02820002ZCopy
Manufacturer Standard Lead Time18 weeks
Order Code1163691
Product Range282 Series
Technical Datasheet
Fuse Holder TypePlug In Fuse Holder
Fuse Current5A
Fuse Size HeldMICRO
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range282 Series
Voltage Rating VAC125V
Voltage Rating VDC125V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Plug In Fuse Holder
Fuse Size Held
MICRO
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
5A
Holder Terminals
Quick Connect
Product Range
282 Series
Voltage Rating VDC
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
