Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No02810005HCopy
Manufacturer Standard Lead Time7 weeks
Order Code1608231
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.850 (CNY15.6505) |
Price for:Each
Maximum available is 5
Minimum: 10
Multiple: 10
CNY138.50 (CNY156.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No02810005HCopy
Manufacturer Standard Lead Time7 weeks
Order Code1608231
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current5A
Fuse Size HeldMICRO, PICO II
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeTUK SGACK902S Keystone Coupler
Voltage Rating VAC125V
Voltage Rating VDC125V
SVHCTo Be Advised
Product Overview
The 02810005H is a 5A/125V 1.6W Fuse Holder with thermoplastic construction and silver-plated copper alloy through hole terminals. This 281-series PCB mount fuse holder is designed for MICRO™/TR3® type fuses and 0.025-inch diameter leads rated to 5 amps.
- White colour
- Vertical mount direction
- PC Board through-hole at 5.08 hole spacing mounting method
- -40 to 100°C Ambient temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
MICRO, PICO II
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
5A
Holder Terminals
Through Hole
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating VDC
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
