Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0275025.MXLCopy
Manufacturer Standard Lead Time7 weeks
Order Code1707494
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.870 (CNY72.1731) |
| 2+ | CNY60.250 (CNY68.0825) |
| 3+ | CNY56.630 (CNY63.9919) |
| 5+ | CNY53.010 (CNY59.9013) |
| 10+ | CNY48.920 (CNY55.2796) |
| 20+ | CNY47.950 (CNY54.1835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.87 (CNY72.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0275025.MXLCopy
Manufacturer Standard Lead Time7 weeks
Order Code1707494
Technical Datasheet
Fuse Current25A
Voltage Rating VAC32V
Voltage Rating VDC32V
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
Technical Specifications
Fuse Current
25A
Voltage Rating VDC
32V
Breaking Capacity Current DC
-
Voltage Rating VAC
32V
Breaking Capacity Current AC
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000663
