Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0263.125WRT1LCopy
Manufacturer Standard Lead Time15 weeks
Order Code4336294
Product RangePICO II 263 Series
Your Part Number
815 In Stock
Need more?
815 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.270 (CNY35.3351) |
| 25+ | CNY24.650 (CNY27.8545) |
| 50+ | CNY20.970 (CNY23.6961) |
| 100+ | CNY19.610 (CNY22.1593) |
| 250+ | CNY17.900 (CNY20.227) |
| 500+ | CNY16.740 (CNY18.9162) |
| 1000+ | CNY16.130 (CNY18.2269) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.27 (CNY35.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0263.125WRT1LCopy
Manufacturer Standard Lead Time15 weeks
Order Code4336294
Product RangePICO II 263 Series
Technical Datasheet
Fuse Current125mA
Voltage Rating VAC250V
Product RangePICO II 263 Series
Voltage Rating VDC-
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
125mA
Product Range
PICO II 263 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
