Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Product Overview
0263.062WRT1L-DEL is a 263 series, PICO® II 250V, very fast acting fuse. It is a specially designed axial leaded fuse that achieves a 250V rating in a small package. Typical applications include lighting systems, power supply, LCD/PDP TV, LCD monitor, office automation machines, audio/video systems, and medical equipment.
- Wide operating temperature range
- Low temperature rerating
- Operating temperature: -55ºC to +125ºC (consider re-rating)
- 62mA fuse current
- 50A breaking capacity current AC
- 250V AC voltage rating
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000552
