Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0259001.TCopy
Manufacturer Standard Lead Time18 weeks
Order Code9943587
Product RangePICO Safe-T-Plus 259 Series
Your Part Number
176 In Stock
30 more incoming. You can reserve stock now
176 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.600 (CNY69.608) |
| 2+ | CNY58.130 (CNY65.6869) |
| 3+ | CNY54.650 (CNY61.7545) |
| 5+ | CNY51.170 (CNY57.8221) |
| 10+ | CNY47.140 (CNY53.2682) |
| 20+ | CNY46.200 (CNY52.206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.60 (CNY69.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0259001.TCopy
Manufacturer Standard Lead Time18 weeks
Order Code9943587
Product RangePICO Safe-T-Plus 259 Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC125V
Product RangePICO Safe-T-Plus 259 Series
Voltage Rating VDC125V
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Safe-T-Plus series Blade Terminal and Special Purpose Fuse can be recognized under the components program of underwriters laboratories.
- Meets barrier network standards (EN50020) for hazardous applications
- High interrupting rating
- Available in both axial lead and surface mount
Applications
Safety
Technical Specifications
Fuse Current
1A
Product Range
PICO Safe-T-Plus 259 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002994
