Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0251012.MXLCopy
Manufacturer Standard Lead Time36 weeks
Order Code4337340
Product RangePICO II 251 Series
Your Part Number
895 In Stock
Need more?
895 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.520 (CNY13.0176) |
| 25+ | CNY9.160 (CNY10.3508) |
| 100+ | CNY7.410 (CNY8.3733) |
| 250+ | CNY6.790 (CNY7.6727) |
| 500+ | CNY6.750 (CNY7.6275) |
| 1000+ | CNY6.700 (CNY7.571) |
| 2500+ | CNY6.660 (CNY7.5258) |
| 5000+ | CNY6.610 (CNY7.4693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.52 (CNY13.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251012.MXLCopy
Manufacturer Standard Lead Time36 weeks
Order Code4337340
Product RangePICO II 251 Series
Technical Datasheet
Fuse Current12A
Voltage Rating VAC32V
Product RangePICO II 251 Series
Voltage Rating VDC32V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
12A
Product Range
PICO II 251 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
32V
Voltage Rating VDC
32V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000342
