Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0242.100UR.Copy
Order Code2126233
Product Range242 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.410 (CNY73.9133) |
| 10+ | CNY51.700 (CNY58.421) |
| 25+ | CNY47.890 (CNY54.1157) |
| 50+ | CNY44.070 (CNY49.7991) |
| 100+ | CNY41.200 (CNY46.556) |
| 250+ | CNY37.720 (CNY42.6236) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY65.41 (CNY73.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.100UR.Copy
Order Code2126233
Product Range242 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current100mA
Voltage Rating VAC250VAC
Product Range242 Series
Breaking Capacity Current AC4kA
SVHCLead
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250VAC
Breaking Capacity Current AC
4kA
Fuse Current
100mA
Product Range
242 Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000359
