Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No01500274ZCopy
Manufacturer Standard Lead Time7 weeks
Order Code1596963
Your Part Number
18,980 In Stock
22,000 more incoming. You can reserve stock now
41 Delivery in 3-4 Business Days(SG stock)
187 Delivery in 5-6 Business Days(UK stock)
18,752 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.470 (CNY34.4311) |
| 10+ | CNY23.380 (CNY26.4194) |
| 100+ | CNY17.530 (CNY19.8089) |
| 500+ | CNY14.780 (CNY16.7014) |
| 1000+ | CNY13.570 (CNY15.3341) |
| 2000+ | CNY13.300 (CNY15.029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.47 (CNY34.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01500274ZCopy
Manufacturer Standard Lead Time7 weeks
Order Code1596963
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
No. of Fuses1Fuses
Voltage Rating VAC350V
Voltage Rating VDC350V
Product Overview
The 01500274Z is a 10A/250V in-line Cartridge Fuse Holder with black nylon body, 16AWG red wire and brass wire leaded terminals. This 150-series fuse holder is intended for use with 2AG and 5 x 20mm fuses.
- 0.104" Nominal OD
- Withstand 10lb pull lead test
- -40 to 80°C Ambient temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
No. of Fuses
1Fuses
Voltage Rating VDC
350V
Fuse Current
10A
Voltage Rating VAC
350V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
