Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No01110501ZCopy
Order Code2762090
Product Range111 Series
Also Known As111501
Your Part Number
2,897 In Stock
2,000 more incoming. You can reserve stock now
37 Delivery in 3-4 Business Days(SG stock)
2,860 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.250 (CNY1.4125) |
| 50+ | CNY1.060 (CNY1.1978) |
| 250+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.973 (CNY1.0995) |
| 2000+ | CNY0.944 (CNY1.0667) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.25 (CNY7.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01110501ZCopy
Order Code2762090
Product Range111 Series
Also Known As111501
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Voltage Rating VAC250V
Voltage Rating VDC250V
Product Range111 Series
Product Overview
The 01110501Z is a 1-fuse ear style PC mount Cartridge Fuse Clip made of spring brass body with tin-plating. It is suitable for use with the 2AG or 4.5 to 5mm diameter fuses.
Applications
Power Management
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VDC
250V
Fuse Current
10A
Holder Terminals
Through Hole
Voltage Rating VAC
250V
Product Range
111 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281
