Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No01000056ZCopy
Manufacturer Standard Lead Time22 weeks
Order Code2762086
Product Range100
Your Part Number
3,103 In Stock
2,000 more incoming. You can reserve stock now
1,883 Next business day delivery available(Shanghai stock)
1,220 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.680 (CNY1.8984) |
| 50+ | CNY1.280 (CNY1.4464) |
| 250+ | CNY1.230 (CNY1.3899) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.40 (CNY9.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01000056ZCopy
Manufacturer Standard Lead Time22 weeks
Order Code2762086
Product Range100
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range100
Voltage Rating VAC250V
Voltage Rating VDC250V
Product Overview
The 01000056Z is a Cartridge Fuse Clip suitable for use with the 5 x 20, 5 x 25 and 5 x 30mm fuse.
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
Fuse Current
10A
Holder Terminals
Through Hole
Product Range
100
Voltage Rating VDC
250V
Technical Docs (1)
Alternatives for 01000056Z
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
