Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No01000054Z.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2748636
Product Range100 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.840 (CNY4.3392) |
| 10+ | CNY3.050 (CNY3.4465) |
| 25+ | CNY2.820 (CNY3.1866) |
| 50+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.950 (CNY2.2035) |
| 2500+ | CNY1.820 (CNY2.0566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.84 (CNY4.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01000054Z.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2748636
Product Range100 Series
Technical Datasheet
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range100 Series
Voltage Rating VAC250V
Technical Specifications
Holder Terminals
Through Hole
Product Range
100 Series
No. of Fuses
1Fuses
Voltage Rating VAC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
